Part Details for BAS21E6433HTMA1 by Infineon Technologies AG
Results Overview of BAS21E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21E6433HTMA1 Information
BAS21E6433HTMA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAS21E6433HTMA1TR-ND
|
DigiKey | DIODE STD 200V 250MA PGSOT23 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0322 | Buy Now |
DISTI #
BAS21E6433HTMA1
|
Avnet Americas | Diode Switching 200V 0.625A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS21E6433HTMA1) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0259 | Buy Now |
DISTI #
E02:0323_00171146
|
Arrow Electronics | Diode Switching Si 250V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks | Europe - 40000 |
|
$0.0273 | Buy Now |
DISTI #
20334941
|
Verical | Diode Switching Si 250V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0276 / $0.0334 | Buy Now |
DISTI #
SP000010219
|
EBV Elektronik | Diode Switching 200V 0625A 3Pin SOT23 TR (Alt: SP000010219) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0985 / $0.1067 | Buy Now |
|
Vyrian | Diodes | 27539 |
|
RFQ | |
|
Win Source Electronics | DIODE GEN PURP 200V 250MA SOT23 / Diode Standard 200 V 250mA (DC) Surface Mount PG-SOT23 | 10000 |
|
$0.0383 / $0.0575 | Buy Now |
Part Details for BAS21E6433HTMA1
BAS21E6433HTMA1 CAD Models
BAS21E6433HTMA1 Part Data Attributes
|
BAS21E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS21E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS21E6433HTMA1
This table gives cross-reference parts and alternative options found for BAS21E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21LT1G | onsemi | $0.0401 | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS21E6433HTMA1 vs BAS21LT1G |
BAS21-TP | Micro Commercial Components | $0.0433 | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | BAS21E6433HTMA1 vs BAS21-TP |
BAS21H,115 | Nexperia | $0.0656 | BAS21H - Single high-voltage switching diode@en-us SOD-123 2-Pin | BAS21E6433HTMA1 vs BAS21H,115 |
BAS21 | onsemi | Check for Price | General Purpose High Voltage Diode, SOT-23-3, 3000-REEL | BAS21E6433HTMA1 vs BAS21 |
CMPD2003TR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAS21E6433HTMA1 vs CMPD2003TR13 |
BAS21 | KEC | Check for Price | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, SOT-23, 3 PIN | BAS21E6433HTMA1 vs BAS21 |
BAS21LT1 | Motorola Mobility LLC | Check for Price | SILICON, SIGNAL DIODE, TO-236AB | BAS21E6433HTMA1 vs BAS21LT1 |
MMBD1401D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21E6433HTMA1 vs MMBD1401D87Z |
BAS21J,115 | NXP Semiconductors | Check for Price | BAS21J - Single high-speed switching diode SOD 2-Pin | BAS21E6433HTMA1 vs BAS21J,115 |
BAS21 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21E6433HTMA1 vs BAS21 |
BAS21E6433HTMA1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BAS21E6433HTMA1 is a QFN-24 package with a 4x4mm body size and 0.5mm pitch. The datasheet provides a recommended land pattern and solder mask design guidelines.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 150°C). Also, follow proper thermal design and layout guidelines to minimize thermal resistance and ensure adequate heat dissipation.
-
The BAS21E6433HTMA1 has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. The device can withstand ESD pulses up to 2kV according to the Human Body Model (HBM) and 500V according to the Machine Model (MM).
-
Yes, the BAS21E6433HTMA1 is AEC-Q100 qualified, making it suitable for use in automotive applications. However, ensure that the device is used within its specified operating conditions and that the system design meets the required automotive standards and regulations.
-
To troubleshoot issues with the BAS21E6433HTMA1, start by reviewing the datasheet and application notes. Check the device's operating conditions, power supply, and signal integrity. Use oscilloscopes and logic analyzers to debug the system. If issues persist, contact Infineon's technical support for further assistance.