Part Details for BAS21AVD,165 by NXP Semiconductors
Results Overview of BAS21AVD,165 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21AVD,165 Information
BAS21AVD,165 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21AVD,165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 43205 |
|
RFQ |
Part Details for BAS21AVD,165
BAS21AVD,165 CAD Models
BAS21AVD,165 Part Data Attributes
|
BAS21AVD,165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS21AVD,165
NXP Semiconductors
BAS21AVD - High-voltage switching diodes TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS21AVD,165
This table gives cross-reference parts and alternative options found for BAS21AVD,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21AVD,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21AVD,135 | NXP Semiconductors | Check for Price | BAS21AVD - High-voltage switching diodes TSOP 6-Pin | BAS21AVD,165 vs BAS21AVD,135 |
BAS21AVD,165 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS21AVD,165 is -40°C to 125°C, although the device can withstand storage temperatures from -55°C to 150°C.
-
The BAS21AVD,165 has built-in ESD protection, but it's still recommended to follow proper handling and assembly procedures to prevent damage. Use an ESD wrist strap or mat, and ensure the device is stored in an anti-static bag or tube.
-
The maximum allowable voltage for the BAS21AVD,165 is 250 V, although the recommended operating voltage is typically much lower, around 100-150 V.
-
Yes, the BAS21AVD,165 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
-
The recommended resistor value for the BAS21AVD,165 depends on the specific application and circuit requirements. A general guideline is to use a resistor value between 1 kΩ and 10 kΩ, but consult the datasheet and application notes for more specific guidance.