-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, Low Leakage, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21AHT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5905
|
Newark | Small Signal Diode, Single, 250 V, 200 Ma, 1.25 V, 50 Ns, 625 Ma Rohs Compliant: Yes |Onsemi BAS21AHT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3239 |
|
$0.0420 / $0.1090 | Buy Now |
DISTI #
94W7500
|
Newark | Diode, Small Signal, 250V, Sod-323-2, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAS21AHT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
BAS21AHT1GOSCT-ND
|
DigiKey | DIODE STANDARD 250V 200MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11041 In Stock |
|
$0.0158 / $0.1000 | Buy Now |
DISTI #
BAS21AHT1G
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 625 mA, SOD-323, 2 Pins - Tape and Reel (Alt: BAS21AHT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0142 / $0.0155 | Buy Now |
DISTI #
863-BAS21AHT1G
|
Mouser Electronics | Small Signal Switching Diodes SOD323 SWCH DIO 250V RoHS: Compliant | 203560 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V36:1790_07304826
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2428 | Americas - 36000 |
|
$0.0143 / $0.0179 | Buy Now |
DISTI #
70100353
|
RS | Diode, Schottky Barrier, Switching, Vr 250VDC, If 200mA, Pkg SOD-323,Vf 1250mV, Cj 5pF Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0330 | RFQ |
|
Future Electronics | Low Leakage 250 V 200 mA Surface Mount Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0140 / $0.0152 | Buy Now |
|
Onlinecomponents.com | Switching Diode, Low Leakage RoHS: Compliant |
6000 In Stock 60000 On Order |
|
$0.0146 / $0.0181 | Buy Now |
DISTI #
87637247
|
Verical | Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2301 | Americas - 60000 |
|
$0.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21AHT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21AHT1G
onsemi
Switching Diode, Low Leakage, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS21AHT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21AHT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS244 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), | BAS21AHT1G vs 1SS244 |
BAS21H | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS21AHT1G vs BAS21H |
BAS21M3T5G | onsemi | $0.0524 | Switching Diode, High Voltage, 250 V, SOT-723 3 LEAD, 8000-REEL | BAS21AHT1G vs BAS21M3T5G |
The recommended soldering temperature for the BAS21AHT1G is between 240°C to 260°C for a maximum of 10 seconds.
Yes, the BAS21AHT1G is a high-speed switching diode with a fast switching time, making it suitable for high-frequency applications up to 1 GHz.
The maximum allowable voltage for the BAS21AHT1G is 200 V, but it's recommended to operate it at a maximum voltage of 150 V to ensure reliable operation.
The BAS21AHT1G is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation.
Yes, the BAS21AHT1G is AEC-Q101 qualified, making it suitable for automotive applications that require high reliability and robustness.