Part Details for BAS21A by FCI Semiconductor
Results Overview of BAS21A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21A Information
BAS21A by FCI Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS21A
BAS21A CAD Models
BAS21A Part Data Attributes
|
BAS21A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21A
FCI Semiconductor
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21A
This table gives cross-reference parts and alternative options found for BAS21A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21ARFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS21A vs BAS21ARFG |
BAS21ARF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS21A vs BAS21ARF |
BAS21A-B0R5G | Taiwan Semiconductor | Check for Price | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | BAS21A vs BAS21A-B0R5G |
BAS21A-TH-WS | Willas Electronic Corp | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS21A vs BAS21A-TH-WS |
BAS21AR5 | Taiwan Semiconductor | Check for Price | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | BAS21A vs BAS21AR5 |
BAV23AF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | BAS21A vs BAV23AF2 |
BAS21A-D0RFG | Taiwan Semiconductor | Check for Price | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | BAS21A vs BAS21A-D0RFG |
BAS21A-B0RFG | Taiwan Semiconductor | Check for Price | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | BAS21A vs BAS21A-B0RFG |
BAS21AR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | BAS21A vs BAS21AR5G |