Part Details for BAS21A RF by Taiwan Semiconductor
Results Overview of BAS21A RF by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21A RF Information
BAS21A RF by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | CA3046 - General Purpose NPN Transistor Array | |
RF-HDT-AJLE-G1 | Texas Instruments | RF-HDT-AJLE Tag-it(TM) HF-I Standard Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | |
RI-TRP-R9QL-30 | Texas Instruments | IC SPECIALTY TELECOM CIRCUIT, ROHS COMPLIANT, Telecom IC:Other |
Price & Stock for BAS21A RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS21A RF
|
Avnet Americas | - Tape and Reel (Alt: BAS21A RF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0343 | Buy Now |
DISTI #
821-BAS21ARF
|
Mouser Electronics | Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
Order Now |