Part Details for BAS21-GS08 by Vishay Optoelectronics
Results Overview of BAS21-GS08 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21-GS08 Information
BAS21-GS08 by Vishay Optoelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061660
|
RS | Diode, Rectifier, Standard, Vr 200V, If 200mA, Pkg SOT-23,Vf 1.25V, Trr 50ns, Cj 5pF Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 | RFQ |