Part Details for BAS21-AQ by Diotec Semiconductor AG
Results Overview of BAS21-AQ by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21-AQ Information
BAS21-AQ by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAS21-AQTR-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOT233 Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
603000 In Stock |
|
$0.0496 / $0.2687 | Buy Now |
DISTI #
2796-BAS21-AQTR-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOT233 Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
603000 In Stock |
|
$0.0330 | Buy Now |
DISTI #
4878-BAS21-AQ-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOT233 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
637-BAS21-AQ
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOT-23, 250V, 0.2A, 150C, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0240 / $0.1400 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 250V - 250V - 0.2A - AEC-Q101 RoHS: Compliant | 603000 Factory Stock |
|
$0.0143 / $0.0212 | Buy Now |
DISTI #
BAS21-AQ-DIO
|
TME | Diode: switching, SMD, 250V, 0.2A, 50ns, SOT23, Ufmax: 1.25V, 250mW Min Qty: 25 | 2000 |
|
$0.0166 / $0.0304 | Buy Now |
|
Master Electronics | Small Signal Diode - SOT-23 - 250V - 250V - 0.2A - AEC-Q101 RoHS: Compliant | 603000 Factory Stock |
|
$0.0143 / $0.0212 | Buy Now |
Part Details for BAS21-AQ
BAS21-AQ CAD Models
BAS21-AQ Part Data Attributes
|
BAS21-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS21-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-11-27 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
BAS21-AQ Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BAS21-AQ is -65°C to 150°C.
-
Yes, the BAS21-AQ is a high-speed switching diode with a short reverse recovery time (trr) of 2 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the BAS21-AQ is 500 mW.
-
No, the BAS21-AQ is not a radiation-hardened device. It is not designed for use in high-radiation environments.
-
Yes, the BAS21-AQ is suitable for use in switching power supplies due to its high-speed switching capabilities and low reverse recovery time.