Part Details for BAS21-03WE6327 by Honest Han
Results Overview of BAS21-03WE6327 by Honest Han
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21-03WE6327 Information
BAS21-03WE6327 by Honest Han is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS21-03WE6327
BAS21-03WE6327 CAD Models
Resources and Additional Insights for BAS21-03WE6327
Reference Designs related to BAS21-03WE6327
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.