Part Details for BAS20,215 by NXP Semiconductors
Results Overview of BAS20,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS20,215 Information
BAS20,215 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS20,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BAS20,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 724 |
|
RFQ | |
|
Greenchips | Date Code: 0807/CN | 547 |
|
RFQ | |
|
Vyrian | Diodes | 216469 |
|
RFQ |
Part Details for BAS20,215
BAS20,215 CAD Models
BAS20,215 Part Data Attributes
|
BAS20,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS20,215
NXP Semiconductors
BAS20 - High-voltage switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS20,215
This table gives cross-reference parts and alternative options found for BAS20,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS20-T | NXP Semiconductors | Check for Price | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAS20,215 vs BAS20-T |
933502030235 | NXP Semiconductors | Check for Price | 0.2A, 200V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | BAS20,215 vs 933502030235 |
BAS20 | Continental Device India Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS20,215 vs BAS20 |
BAS20T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS20,215 vs BAS20T/R13 |
BAS20 | North American Philips Discrete Products Div | Check for Price | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), | BAS20,215 vs BAS20 |
BAS20E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Element, Silicon | BAS20,215 vs BAS20E6327 |
BAS20 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236AB, PLASTIC PACKAGE-3 | BAS20,215 vs BAS20 |
BAS20E6433 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Element, Silicon | BAS20,215 vs BAS20E6433 |
BAS20 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS20,215 vs BAS20 |
BAS20/T3 | NXP Semiconductors | Check for Price | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAS20,215 vs BAS20/T3 |
BAS20,215 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS20,215 is -55°C to 150°C.
-
Yes, BAS20,215 is suitable for high-frequency applications up to 5 GHz due to its low capacitance and high-frequency performance.
-
Yes, BAS20,215 can be used as a general-purpose diode for switching and rectification applications due to its low forward voltage drop and high reverse voltage rating.
-
To ensure reliability, follow proper PCB design and layout guidelines, ensure adequate heat sinking, and operate within the recommended voltage and current ratings.
-
Yes, BAS20,215 is suitable for switching power supply designs due to its high-frequency performance, low capacitance, and high reverse voltage rating.