Part Details for BAS16WS by Surge Components Inc
Results Overview of BAS16WS by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16WS Information
BAS16WS by Surge Components Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16WS
BAS16WS CAD Models
BAS16WS Part Data Attributes
|
BAS16WS
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAS16WS
Surge Components Inc
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAS16WS
This table gives cross-reference parts and alternative options found for BAS16WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4448W | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | BAS16WS vs 1N4448W |
BAS516F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | BAS16WS vs BAS516F2 |
CMPD914TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BAS16WS vs CMPD914TIN/LEAD |
CMPD914PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BAS16WS vs CMPD914PBFREE |
BAS516 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | BAS16WS vs BAS516 |
BAS316 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | BAS16WS vs BAS316 |
CMPD6001PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BAS16WS vs CMPD6001PBFREE |
1N4448X | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS16WS vs 1N4448X |
BAS316 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS16WS vs BAS316 |
BAS316,235 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS16WS vs BAS316,235 |