Part Details for BAS16W by North American Philips Discrete Products Div
Results Overview of BAS16W by North American Philips Discrete Products Div
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16W Information
BAS16W by North American Philips Discrete Products Div is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 4985 |
|
RFQ |
Part Details for BAS16W
BAS16W CAD Models
BAS16W Part Data Attributes
|
BAS16W
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
BAS16W
North American Philips Discrete Products Div
Rectifier Diode, 1 Element, 0.175A, 85V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.175 A | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAS16W
This table gives cross-reference parts and alternative options found for BAS16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16W | Philips Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.175A, 85V V(RRM), | BAS16W vs BAS16W |
BAS16W/T1 | NXP Semiconductors | Check for Price | DIODE 0.175 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, SMD, 3 PIN, Signal Diode | BAS16W vs BAS16W/T1 |