Part Details for BAS16W by Bytesonic Corporation
Results Overview of BAS16W by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16W Information
BAS16W by Bytesonic Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16W
BAS16W CAD Models
BAS16W Part Data Attributes
|
BAS16W
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS16W
Bytesonic Corporation
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16W
This table gives cross-reference parts and alternative options found for BAS16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914BW-L0RHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | BAS16W vs 1N914BW-L0RHG |
1N914BWS | Taiwan Semiconductor | Check for Price | Rectifier Diode | BAS16W vs 1N914BWS |
1N4153-1 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 75V 0.15A 2-Pin DO-35 | BAS16W vs 1N4153-1 |
TS4148RA | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | BAS16W vs TS4148RA |
SCS4148DSTL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | BAS16W vs SCS4148DSTL |
1N4151WT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAS16W vs 1N4151WT/R7 |
SCS4148DSTL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | BAS16W vs SCS4148DSTL-C |
BAW76TR | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | BAS16W vs BAW76TR |
1N914BWRPG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | BAS16W vs 1N914BWRPG |
1N914BW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAS16W vs 1N914BW |