Part Details for BAS16VY,115 by NXP Semiconductors
Results Overview of BAS16VY,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16VY,115 Information
BAS16VY,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS16VY,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 3 ELEMENT, 0.2A, 100V V(RRM), SILICON | 1200 |
|
$0.0945 / $0.3150 | Buy Now |
|
Vyrian | Diodes | 163062 |
|
RFQ |
Part Details for BAS16VY,115
BAS16VY,115 CAD Models
BAS16VY,115 Part Data Attributes
|
BAS16VY,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16VY,115
NXP Semiconductors
BAS16 series - High-speed switching diodes TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16VY,115
This table gives cross-reference parts and alternative options found for BAS16VY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16VY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16VY,115 | Nexperia | $0.1169 | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | BAS16VY,115 vs BAS16VY,115 |
BAS16VY,165 | Nexperia | Check for Price | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | BAS16VY,115 vs BAS16VY,165 |
BAS16VY,135 | Nexperia | Check for Price | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | BAS16VY,115 vs BAS16VY,135 |
BAS16VY | Nexperia | Check for Price | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon | BAS16VY,115 vs BAS16VY |
BAS16VY,125 | NXP Semiconductors | Check for Price | BAS16 series - High-speed switching diodes TSSOP 6-Pin | BAS16VY,115 vs BAS16VY,125 |
BAS16VY,125 | Nexperia | Check for Price | BAS16VY - High-speed switching diode@en-us TSSOP 6-Pin | BAS16VY,115 vs BAS16VY,125 |
CMKD4448TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 3 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-6 | BAS16VY,115 vs CMKD4448TR |
BAS16VY,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for BAS16VY,115 is -55°C to 150°C.
-
Yes, BAS16VY,115 is suitable for high-frequency switching applications due to its low capacitance and high switching speed.
-
No, BAS16VY,115 is not suitable for high-voltage applications as it has a maximum reverse voltage of 16V.
-
Yes, BAS16VY,115 is a low-power device with a maximum power dissipation of 250mW.
-
Yes, BAS16VY,115 is AEC-Q101 qualified, making it suitable for automotive applications.