Part Details for BAS16LD by Nexperia
Results Overview of BAS16LD by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16LD Information
BAS16LD by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS16LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for BAS16LD
BAS16LD CAD Models
BAS16LD Part Data Attributes
|
BAS16LD
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16LD
Nexperia
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAS16LD Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS16LD is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
The BAS16LD has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected package.
-
Yes, the BAS16LD can be used in switching applications, but it's essential to ensure that the device is operated within its maximum ratings and that the switching frequency is not too high, as this can cause excessive power dissipation and reduce the device's lifespan.
-
The power dissipation of the BAS16LD can be calculated using the formula P = V x I, where P is the power dissipation, V is the voltage across the device, and I is the current through the device. It's essential to ensure that the calculated power dissipation does not exceed the maximum rating specified in the datasheet.
-
Yes, the BAS16LD is compatible with lead-free soldering, but it's essential to follow the recommended soldering profile and temperature to ensure reliable operation and prevent damage to the device.