Part Details for BAS16L by Motorola Mobility LLC
Results Overview of BAS16L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16L Information
BAS16L by Motorola Mobility LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16L
BAS16L CAD Models
BAS16L Part Data Attributes
|
BAS16L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BAS16L
Motorola Mobility LLC
SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16L
This table gives cross-reference parts and alternative options found for BAS16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16L vs BAS16 |
MMBD914-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16L vs MMBD914-7 |
BAS16_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | BAS16L vs BAS16_R2_00001 |
BAS16 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16L vs BAS16 |
MMBD4148-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16L vs MMBD4148-13 |
BAS16TR | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, Silicon, TO-236AB | BAS16L vs BAS16TR |
MMBD914 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | BAS16L vs MMBD914 |
BAS16TT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, Silicon, SC-75, 3 PIN | BAS16L vs BAS16TT1 |
BAS16 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16L vs BAS16 |