Part Details for BAS16 by Promax-Johnton Electronic Corporation
Results Overview of BAS16 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by Promax-Johnton Electronic Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes
|
BAS16
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS16
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16E6327HTSA1 | Infineon Technologies AG | $0.0559 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | BAS16 vs BAS16E6327HTSA1 |
BAS16E6433 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | BAS16 vs BAS16E6433 |
BAS16LT3 | onsemi | Check for Price | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BAS16 vs BAS16LT3 |
BAS16LT1 | onsemi | Check for Price | 100 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS16 vs BAS16LT1 |
BAS16E6393 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | BAS16 vs BAS16E6393 |
BAS16E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | BAS16 vs BAS16E6327 |
BAS16 | Siemens | Check for Price | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | BAS16 vs BAS16 |
BAS16TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Element, 0.25A, Silicon | BAS16 vs BAS16TRL13 |
BAS16T/R | NXP Semiconductors | Check for Price | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAS16 vs BAS16T/R |
BAS16 | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | BAS16 vs BAS16 |