Part Details for BAS16 by Panasonic Electronic Components
Results Overview of BAS16 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by Panasonic Electronic Components is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes
|
BAS16
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BAS16
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, TO-236AA, SC-59A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-59A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS16 vs BAS16 |
BAS16 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BAS16 is -55°C to 150°C.
-
To ensure reliability, it's recommended to derate the power dissipation of BAS16 according to the ambient temperature, and to use a heat sink if necessary.
-
The maximum allowable voltage for BAS16 is 200V, but it's recommended to operate within the specified voltage range to ensure reliability.
-
To prevent ESD damage, it's recommended to handle BAS16 by the body, use an anti-static wrist strap, and store the devices in anti-static packaging.
-
Yes, BAS16 can be used in switching power supply applications, but it's recommended to ensure that the device is operated within the specified voltage and current ratings.