Part Details for BAS16 by EDI Diodes (Electronic Devices Inc)
Results Overview of BAS16 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by EDI Diodes (Electronic Devices Inc) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes
|
BAS16
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
BAS16
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 0.2A, 75V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16 vs BAS16 |
MMBD914-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16 vs MMBD914-7 |
BAS16_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | BAS16 vs BAS16_R2_00001 |
BAS16 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16 vs BAS16 |
MMBD4148-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16 vs MMBD4148-13 |
BAS16TR | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, Silicon, TO-236AB | BAS16 vs BAS16TR |
MMBD914 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | BAS16 vs MMBD914 |
BAS16TT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, Silicon, SC-75, 3 PIN | BAS16 vs BAS16TT1 |
BAS16 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SSD3, 3 PIN | BAS16 vs BAS16 |
BAS16 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16 vs BAS16 |