Part Details for BAS16 by Continental Device India Ltd
Results Overview of BAS16 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16 Information
BAS16 by Continental Device India Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS16
BAS16 CAD Models
BAS16 Part Data Attributes
|
BAS16
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS16
Continental Device India Ltd
Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS16
This table gives cross-reference parts and alternative options found for BAS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16 vs BAS16 |
MMBD914-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16 vs MMBD914-7 |
BAS16_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | BAS16 vs BAS16_R2_00001 |
BAS16 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16 vs BAS16 |
MMBD4148-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16 vs MMBD4148-13 |
BAS16TR | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, Silicon, TO-236AB | BAS16 vs BAS16TR |
MMBD914 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | BAS16 vs MMBD914 |
BAS16TT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, Silicon, SC-75, 3 PIN | BAS16 vs BAS16TT1 |
BAS16 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SSD3, 3 PIN | BAS16 vs BAS16 |
BAS16 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16 vs BAS16 |