Part Details for BAS116LP3-7 by Diodes Incorporated
Results Overview of BAS116LP3-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS116LP3-7 Information
BAS116LP3-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS116LP3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6024
|
Newark | Ss Diode, 85V/0.215A, X3-Dfn0603, Single Rohs Compliant: Yes |Diodes Inc. BAS116LP3-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70550641
|
RS | 215mA 85V Low Leakage Diode DFN2 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 | RFQ |
|
Bristol Electronics | 6290 |
|
RFQ | ||
|
Quest Components | 5032 |
|
$0.0542 / $0.2710 | Buy Now | |
DISTI #
BAS116LP3-7
|
IBS Electronics | SS DIODE 85V/0.215A X3-DFN0603 SINGLE ROHS COMPLIANT: YES |DIODES INC. BAS116LP3-7 Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0198 / $0.0212 | Buy Now |
DISTI #
BAS116LP3-7
|
Avnet Silica | Diode Switching 85V 2Pin DFN TR (Alt: BAS116LP3-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 5164 |
|
RFQ |
Part Details for BAS116LP3-7
BAS116LP3-7 CAD Models
BAS116LP3-7 Part Data Attributes
|
BAS116LP3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS116LP3-7
Diodes Incorporated
Rectifier Diode, Blank, 1 Element, 0.215A, 85V V(RRM), Silicon, 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | DFN0603-2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116LP3-7
This table gives cross-reference parts and alternative options found for BAS116LP3-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116LP3-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS116-R2-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), | BAS116LP3-7 vs BAS116-R2-10001 |
BAS116_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS116LP3-7 vs BAS116_R2_00001 |
BAS116LP3-7 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BAS116LP3-7 is 1.65V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of at least 1uF and an ESR of less than 1 ohm between the output pin and ground.
-
The maximum output current that the BAS116LP3-7 can provide is 150mA.
-
To protect the BAS116LP3-7 from overheating, ensure that the device is mounted on a PCB with a sufficient thermal pad and that the ambient temperature is within the recommended operating range.
-
The BAS116LP3-7 is rated for operation up to 125°C, but it is recommended to derate the output current and voltage to ensure reliable operation in high-temperature environments.