Part Details for BAS116H,115 by NXP Semiconductors
Results Overview of BAS116H,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS116H,115 Information
BAS116H,115 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS116H,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965249
|
Verical | Diode Switching 75V 0.215A Automotive 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 9037 Package Multiple: 1 Date Code: 1501 | Americas - 33475 |
|
$0.0415 | Buy Now |
DISTI #
85963694
|
Verical | Diode Switching 75V 0.215A Automotive 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 9037 Package Multiple: 1 Date Code: 1601 | Americas - 24000 |
|
$0.0415 | Buy Now |
|
Bristol Electronics | 2175 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, 0.215A, 85V, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 167475 |
|
$0.0206 / $0.0332 | Buy Now |
|
Vyrian | Diodes | 49238 |
|
RFQ |
Part Details for BAS116H,115
BAS116H,115 CAD Models
BAS116H,115 Part Data Attributes
|
BAS116H,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS116H,115
NXP Semiconductors
BAS116H - Low leakage switching diode SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.0009 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116H,115
This table gives cross-reference parts and alternative options found for BAS116H,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116H,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS116H | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.215A, 85V V(RRM) | BAS116H,115 vs BAS116H |
BAS116H,115 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for BAS116H,115 is 1.71 V to 5.5 V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1 μF and a maximum equivalent series resistance (ESR) of 1 Ω.
-
The maximum output current that BAS116H,115 can provide is 150 mA.
-
To protect BAS116H,115 from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it exceeds the recommended operating range.
-
The thermal shutdown temperature for BAS116H,115 is typically around 150°C to 160°C.