Part Details for BAS116 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of BAS116 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS116 Information
BAS116 by Suzhou Good-Ark Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS116
BAS116 CAD Models
BAS116 Part Data Attributes
|
BAS116
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS116
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS116
This table gives cross-reference parts and alternative options found for BAS116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS116LT1 | onsemi | Check for Price | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS116 vs BAS116LT1 |
1N4148D2B-JQRS.LVT2 | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | BAS116 vs 1N4148D2B-JQRS.LVT2 |
1N4148CSM-JQRS.SS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | BAS116 vs 1N4148CSM-JQRS.SS |
1N4148D2A-JQRS.SS | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | BAS116 vs 1N4148D2A-JQRS.SS |
1N4148CSM-JQRS.SS | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | BAS116 vs 1N4148CSM-JQRS.SS |
1N4148CSM-JQRS.GCDE | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | BAS116 vs 1N4148CSM-JQRS.GCDE |
1N4148D2B-JQRS.L1DM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | BAS116 vs 1N4148D2B-JQRS.L1DM |
BAS116LT1 | Motorola Mobility LLC | Check for Price | 0.2A, SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN | BAS116 vs BAS116LT1 |
JANHCA1N914 | Microchip Technology Inc | $6.0926 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | BAS116 vs JANHCA1N914 |
1N4148D2B-JQRS.GCDM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | BAS116 vs 1N4148D2B-JQRS.GCDM |