-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 100 mA Vf 0.33 V @ 2 mA SMD General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAR43CFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7644
|
Newark | Rectifier Diode, dual Common Cathode,30 V,100 Ma,330 Mv,5 Ns,750 Ma Rohs Compliant: Yes |Stmicroelectronics BAR43CFILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 223027 |
|
$0.0310 | Buy Now |
DISTI #
95AC8089
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAR43CFILM RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
497-2520-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V 100MA SOT23 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11658 In Stock |
|
$0.0366 / $0.1900 | Buy Now |
DISTI #
BAR43CFILM
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 100 mA, 1 V, 750 mA, 150 ?C, 3 Pins, SOT-23 - Tape and Reel (Alt: BAR43CFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0223 / $0.0229 | Buy Now |
DISTI #
25M7644
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 100 mA, 1 V, 750 mA, 150 ?C, 3 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 25M7644) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 24864 Partner Stock |
|
$0.0870 / $0.1980 | Buy Now |
DISTI #
BAR43CFILM
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 30 V, 100 mA, 1 V, 750 mA, 150 ?C, 3 Pins, SOT-23 - Tape and Reel (Alt: BAR43CFILM) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0242 | Buy Now |
DISTI #
511-BAR43CFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30 Volt RoHS: Compliant | 72430 |
|
$0.0380 / $0.1900 | Buy Now |
DISTI #
E02:0323_00042422
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2510 | Europe - 1017000 |
|
$0.0366 / $0.0390 | Buy Now |
DISTI #
V79:2366_25592944
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 12200 |
|
$0.0429 | Buy Now |
DISTI #
V72:2272_06547777
|
Arrow Electronics | Diode Small Signal Schottky Si 30V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1787 |
|
$0.0471 / $0.1064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR43CFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR43CFILM
STMicroelectronics
30 V, 100 mA Vf 0.33 V @ 2 mA SMD General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAR43CFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43CFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAR43C | STMicroelectronics | Check for Price | 0.1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | BAR43CFILM vs BAR43C |
The recommended storage condition for BAR43CFILM is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
Handle the BAR43CFILM by the edges, avoid touching the surface, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
The recommended soldering temperature profile for BAR43CFILM is a peak temperature of 260°C, with a soldering time of 10-30 seconds, and a pre-heating temperature of 150°C.
While the BAR43CFILM is designed to operate in a wide range of temperatures, it's not recommended to use it in humid environments above 60% relative humidity, as it may affect its performance and reliability.
Clean the BAR43CFILM using a soft brush and a mild detergent, avoiding any harsh chemicals or abrasive materials that may damage the component.