Part Details for BAQ35-GS08 by Vishay Intertechnologies
Results Overview of BAQ35-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAQ35-GS08 Information
BAQ35-GS08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAQ35-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8921
|
Newark | Switch Diode, 140V, 200Ma, Sod-80, Diode Configuration:Single, Repetitive Peak Reverse Voltage:140V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:2A, Diode Case Style:Sod-80 Rohs Compliant: Yes |Vishay BAQ35-GS08 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BAQ35-GS08
|
EBV Elektronik | Diode Small Signal Switching 140V 02A 2Pin MiniMELF SOD80 TR (Alt: BAQ35-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAQ35-GS08
BAQ35-GS08 CAD Models
BAQ35-GS08 Part Data Attributes
|
BAQ35-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAQ35-GS08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 140V V(RRM), Silicon, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 140 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
BAQ35-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the BAQ35-GS08 is -40°C to 125°C.
-
Yes, the BAQ35-GS08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical operating current of the BAQ35-GS08 is 1.5 mA.
-
Yes, the BAQ35-GS08 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high accuracy and stability.
-
The BAQ35-GS08 has a high level of immunity to electromagnetic interference (EMI) due to its internal shielding and filtering.