Part Details for BAQ134-GS08 by Telefunken Microelectronics Gmbh
Results Overview of BAQ134-GS08 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAQ134-GS08 Information
BAQ134-GS08 by Telefunken Microelectronics Gmbh is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAQ134-GS08
BAQ134-GS08 CAD Models
BAQ134-GS08 Part Data Attributes
|
BAQ134-GS08
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BAQ134-GS08
Telefunken Microelectronics Gmbh
Rectifier Diode, 1 Element, 0.2A, 60V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |