Part Details for BAP6-0025-ER0201 by Device Technologies Inc
Results Overview of BAP6-0025-ER0201 by Device Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAP6-0025-ER0201 Information
BAP6-0025-ER0201 by Device Technologies Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-025 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 25ft | |
CS-DSDHD15MM0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MM0-002.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD26MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-025 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft |
Price & Stock for BAP6-0025-ER0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEVBAP6-0025-ER0201
|
DB Roberts | 22 |
|
$114.6700 | Buy Now |