-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 Ω / conjugate match to CC2610, CC2620, CC2630, CC2640 and CC2650
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BALF-CC26-05D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BALF-CC26-05D3
|
Avnet Americas | Balun Transformer, 50ohm, 1.2 dB, Flip-Chip, 2.4 GHz, 2.5 GHz - Bulk (Alt: BALF-CC26-05D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 / $0.4664 | Buy Now |
|
STMicroelectronics | 50 Ω, / conjugate match to CC2610, CC2620, CC2630, CC2640 and CC2650 COO: France RoHS: Compliant Min Qty: 1 | 20000 |
|
$0.2700 / $0.5700 | Buy Now |
DISTI #
SMC-BALF-CC26-05D3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 22100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALF-CC26-05D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALF-CC26-05D3
STMicroelectronics
50 Ω / conjugate match to CC2610, CC2620, CC2630, CC2640 and CC2650
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | Chip Scale Package 0.4mm pitch | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.63 mm | |
Insertion Loss | 1.5 dB | |
Length | 1.485 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.02 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN5343, which includes guidelines for component placement, trace routing, and grounding to ensure optimal performance and minimize electromagnetic interference (EMI).
The choice of impedance matching network depends on the specific application, frequency band, and antenna characteristics. STMicroelectronics provides a range of reference designs and application notes (e.g., AN5343, AN5345) that can help engineers select the optimal matching network for their design.
The BALF-CC26-05D3 can handle up to 30 dBm (1 Watt) of input power. However, the actual power handling capability may vary depending on the specific application, operating frequency, and environmental conditions.
The BALF-CC26-05D3 requires a specific biasing scheme to operate optimally. STMicroelectronics provides guidelines for biasing in the datasheet and application notes (e.g., AN5343). Engineers should follow these guidelines to ensure proper biasing and optimal performance.
The BALF-CC26-05D3 has a maximum junction temperature of 150°C. Engineers should ensure proper thermal management by providing adequate heat sinking, airflow, and thermal interface materials to prevent overheating and ensure reliable operation.