Part Details for BAL238 by Thomas & Betts
Results Overview of BAL238 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAL238 Information
BAL238 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BAL238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H8717
|
Newark | Cu Hduty Batt Strtlug 2Ga 3/8 Grn |Abb Thomas & Betts BAL238 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $11.9200 | Buy Now |
|
Onlinecomponents.com | Battery Terminal 2AWG Electro Tin RoHS: Compliant | 0 |
|
$10.8000 / $13.2600 | Buy Now |
|
Master Electronics | Battery Terminal 2AWG Electro Tin RoHS: Compliant | 0 |
|
$10.8000 / $13.2600 | Buy Now |
Part Details for BAL238
BAL238 CAD Models
BAL238 Part Data Attributes
|
BAL238
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
BAL238
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 33.6 mm2 | |
Wire Gauge | 2 AWG |