-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAJ5CC0T by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1169
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 15Vout, 1Aout, To-220Fp-3 Rohs Compliant: Yes |Rohm BAJ5CC0T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$1.0900 / $3.2600 | Buy Now |
DISTI #
BAJ5CC0T-ND
|
DigiKey | IC REG LINEAR 15V 1A TO220FP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1889 / $2.3500 | Buy Now |
DISTI #
755-BAJ5CC0T
|
Mouser Electronics | LDO Voltage Regulators REG 1A 15V RoHS: Compliant | 169 |
|
$1.1200 / $2.3500 | Buy Now |
DISTI #
82119856
|
Verical | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 56 Package Multiple: 1 Date Code: 2414 | Americas - 213 |
|
$1.4400 / $2.2500 | Buy Now |
DISTI #
BAJ5CC0T
|
IBS Electronics | BAJ5CC0T by ROHM is a BAXXCC0 Series LDO regulator with 1A current, 15V output, and no shutdown switch, housed in a TO-220FP package. Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.1440 / $1.2480 | Buy Now |
DISTI #
BAJ5CC0T
|
Avnet Asia | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220FP Tube (Alt: BAJ5CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAJ5CC0T
|
Avnet Silica | LDO Regulator Pos 15V 1A 3Pin3Tab TO220FP Tube (Alt: BAJ5CC0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 55dB(120Hz) 1A Fixed 15V Positive electrode 25V TO-220FP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 39 |
|
$2.6010 / $2.9722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAJ5CC0T
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAJ5CC0T
ROHM Semiconductor
Fixed Positive LDO Regulator, 15V, 0.5V Dropout, BIPolar, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.3 V | |
Output Voltage1-Min | 14.7 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for BAJ5CC0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAJ5CC0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OM7815H | International Rectifier | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | BAJ5CC0T vs OM7815H |
AN7715F | Panasonic Electronic Components | Check for Price | Fixed Positive LDO Regulator, 15V, 1V Dropout, BIPolar, PSFM3, TO-220F, 3 PIN | BAJ5CC0T vs AN7715F |
HA17815VPJ | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 15VPSFM3, TO-220AB, 3 PIN | BAJ5CC0T vs HA17815VPJ |
OM7815IHPBF | International Rectifier | Check for Price | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | BAJ5CC0T vs OM7815IHPBF |
SN7812PI | Kodenshi Sensing | Check for Price | 12V FIXED POSITIVE LDO REGULATOR, SFM3, TO-220, 3 PIN | BAJ5CC0T vs SN7812PI |
KA7815R | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 15VPSSO2, DPAK-3 | BAJ5CC0T vs KA7815R |
BAJ2JC5T | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 12V, 0.5V Dropout, BIPolar, ROHS COMPLIANT, TO-220FP, 3 PIN | BAJ5CC0T vs BAJ2JC5T |
FM812S7 | Spectrum Microwave | Check for Price | Fixed Positive Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN | BAJ5CC0T vs FM812S7 |
OM7815HPBF | International Rectifier | Check for Price | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | BAJ5CC0T vs OM7815HPBF |
KA7812I | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | BAJ5CC0T vs KA7812I |
The recommended operating temperature range for the BAJ5CC0T is -40°C to 125°C.
To ensure reliability, it is recommended to derate the power dissipation of the BAJ5CC0T according to the ambient temperature, and to use a heat sink if necessary.
The maximum allowable power dissipation for the BAJ5CC0T is 1W at an ambient temperature of 25°C.
To prevent damage, it is recommended to follow the recommended soldering conditions and handling procedures outlined in the datasheet, and to avoid exposing the device to excessive heat or mechanical stress.
Yes, the BAJ5CC0T is suitable for high-frequency applications up to 100 MHz, but it is recommended to consult the datasheet for specific guidance on high-frequency operation.