-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 10V, BIPolar, PSSO2, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAJ0BC0FP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1163
|
Newark | Fixed Ldo Voltage Regulator, 3V To 16V, 300Mv Dropout, 10Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Rohm BAJ0BC0FP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$0.5810 / $1.5500 | Buy Now |
DISTI #
BAJ0BC0FP-E2CT-ND
|
DigiKey | IC REG LINEAR 10V 1A TO252 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102 In Stock |
|
$0.6198 / $1.3300 | Buy Now |
DISTI #
755-BAJ0BC0FP-E2
|
Mouser Electronics | LDO Voltage Regulators IC LDO 1A 10V RoHS: Compliant | 1603 |
|
$0.6030 / $1.3300 | Buy Now |
DISTI #
78449578
|
Verical | LDO Regulator Pos 10V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 133 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.8604 | Buy Now |
DISTI #
77265591
|
Verical | LDO Regulator Pos 10V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 86 Package Multiple: 1 Date Code: 2304 | Americas - 1980 |
|
$0.3458 / $0.7840 | Buy Now |
DISTI #
52378129
|
Verical | LDO Regulator Pos 10V 1A 3-Pin(2+Tab) CPT T/R Min Qty: 133 Package Multiple: 1 Date Code: 2001 | Americas - 312 |
|
$0.7154 / $0.7615 | Buy Now |
|
Quest Components | 1849 |
|
$0.5793 / $1.6550 | Buy Now | |
DISTI #
BAJ0BC0FP-E2
|
Avnet Silica | LDO Regulator Pos 10V 1A 3Pin2Tab TO252 TR (Alt: BAJ0BC0FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAJ0BC0FP-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1980 |
|
$0.2860 / $0.7840 | Buy Now |
|
Vyrian | Regulators | 934 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAJ0BC0FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAJ0BC0FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 10V, BIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BAJ0BC0FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAJ0BC0FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA10FP | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | BAJ0BC0FP-E2 vs BA10FP |
The recommended operating temperature range for the BAJ0BC0FP-E2 is -40°C to 125°C.
To prevent ESD damage, handle the component in an ESD-protected environment, use ESD-protective packaging, and follow proper grounding procedures during assembly.
The maximum allowable power dissipation for the BAJ0BC0FP-E2 is 250mW. Ensure that the component is properly heat-sinked and operated within the recommended temperature range to prevent overheating.
While the BAJ0BC0FP-E2 is designed to operate in a variety of environments, it's recommended to take precautions when operating in high-humidity conditions. Consider using moisture-resistant packaging and ensuring the component is properly sealed to prevent moisture ingress.
To ensure reliability and longevity, follow proper design and assembly guidelines, operate the component within the recommended specifications, and perform regular maintenance and testing to detect any potential issues early on.