Part Details for BAF111SU by IDEC Corporation
Results Overview of BAF111SU by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAF111SU Information
BAF111SU by IDEC Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BAF111SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1495-ND
|
DigiKey | BA SERIES TERMINAL BLOCK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$4.1718 / $9.3000 | Buy Now |
DISTI #
199-BAF111SU
|
Mouser Electronics | Fixed Terminal Blocks BA Series Terminal Block | 0 |
|
$4.1700 / $8.7800 | Order Now |
DISTI #
70174752
|
RS | Terminal Block Fuseholder Type 10A 600V M6 Screw Termination DIN Rail Mount Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 |
|
$7.3000 / $9.4900 | Buy Now |
|
Onlinecomponents.com | Fuse Block 10A Screw DIN Rail RoHS: Compliant |
35 In Stock |
|
$4.4820 / $12.1580 | Buy Now |
DISTI #
84992975
|
Verical | Fuse Block 10A DIN Rail Screw Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 35 |
|
$6.0060 / $15.8080 | Buy Now |
DISTI #
000000000003373474
|
Sager | Fixed Terminal Blocks BA Series Terminal Block Min Qty: 1 | 0 |
|
$4.5200 / $5.4300 | Buy Now |
|
Master Electronics | Fuse Block 10A Screw DIN Rail RoHS: Compliant |
35 In Stock |
|
$4.4820 / $12.1580 | Buy Now |
Part Details for BAF111SU
BAF111SU CAD Models
BAF111SU Part Data Attributes
|
BAF111SU
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
BAF111SU
IDEC Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Idec | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.5 mm2 | |
Wire Gauge | 10 AWG |
BAF111SU Frequently Asked Questions (FAQ)
-
The recommended wiring method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference (EMI).
-
No, the BAF111SU is not designed for use in hazardous locations. It is intended for general-purpose industrial control applications only.
-
The maximum cable length for the BAF111SU is 100 meters (328 feet) for RS-485 communication.
-
Yes, the BAF111SU can be powered from a 24V DC power supply, but it is recommended to use a regulated power supply to ensure stable operation.
-
Yes, the BAF111SU is designed to be compatible with other IDEC Corporation products, including HMIs, PLCs, and other automation devices.