Part Details for BAF111SNU by IDEC Corporation
Results Overview of BAF111SNU by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAF111SNU Information
BAF111SNU by IDEC Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BAF111SNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-BAF111SNU-ND
|
DigiKey | BA SERIES TERMINAL BLOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9600 | Buy Now |
DISTI #
199-BAF111SNU
|
Mouser Electronics | Fixed Terminal Blocks BA Series Terminal Block | 0 |
|
$7.5900 / $10.3300 | Order Now |
DISTI #
71621193
|
RS | BA Series Terminal Block Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$8.6700 / $11.2600 | Buy Now |
|
Onlinecomponents.com | Fuse Block 10A Screw DIN Rail RoHS: Compliant |
35 In Stock |
|
$4.5000 / $6.5900 | Buy Now |
DISTI #
63061241
|
Verical | Fuse Block 10A DIN Rail Screw Min Qty: 10 Package Multiple: 5 Date Code: 2223 | Americas - 35 |
|
$6.2400 / $8.5670 | Buy Now |
DISTI #
000000000003373473
|
Sager | Fixed Terminal Blocks BA Series Terminal Block Min Qty: 1 | 0 |
|
$5.4500 / $6.5400 | Buy Now |
|
Master Electronics | Fuse Block 10A Screw DIN Rail RoHS: Compliant |
35 In Stock |
|
$4.5000 / $6.5900 | Buy Now |
Part Details for BAF111SNU
BAF111SNU CAD Models
BAF111SNU Part Data Attributes
|
BAF111SNU
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
BAF111SNU
IDEC Corporation
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
BAF111SNU Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.0 N·m (0.37 lbf·in to 0.74 lbf·in).
-
No, the BAF111SNU is not designed for use in hazardous locations. It does not have any explosion-proof or intrinsic safety certifications.
-
The operating temperature range for the BAF111SNU is -20°C to 55°C (-4°F to 131°F).
-
Yes, the BAF111SNU is compatible with PLCs from other manufacturers, as long as they support the same communication protocol (e.g., Modbus RTU).
-
The BAF111SNU is designed to withstand moderate vibration levels. However, it's recommended to consult the manufacturer's vibration testing data and ensure the product meets your specific application requirements.