Part Details for BAF-2-1/2 by Eaton Bussmann
Results Overview of BAF-2-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAF-2-1/2 Information
BAF-2-1/2 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BAF-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2132
|
Newark | Fuse 13/32X1-1/2 In 250Vac 100A, 2.5A Midget |Eaton Bussmann BAF-2-1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $27.4800 | Buy Now |
DISTI #
BAF-2-1/2-ND
|
DigiKey | BUSS MIDGET FUSE Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6500 | Buy Now |
DISTI #
71390887
|
RS | BUSS MIDGET FUSE Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7100 | RFQ |
|
Onlinecomponents.com | Fuse Midget Fast Acting 2.5A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL | 0 |
|
$14.5800 / $20.4600 | Buy Now |
DISTI #
000000000000557600
|
Sager | Industrial & Electrical Fuses 250VAC 100A 2.5A Midget Min Qty: 10 | 0 |
|
$17.0900 / $19.5300 | Buy Now |
Part Details for BAF-2-1/2
BAF-2-1/2 CAD Models
BAF-2-1/2 Part Data Attributes
|
BAF-2-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BAF-2-1/2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |