Part Details for BA9700AF by ROHM Semiconductor
Results Overview of BA9700AF by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA9700AF Information
BA9700AF by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BA9700AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SOP,14PIN,PLASTIC | 2717 |
|
$1.5750 / $4.5000 | Buy Now |
Part Details for BA9700AF
BA9700AF CAD Models
BA9700AF Part Data Attributes
|
BA9700AF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA9700AF
ROHM Semiconductor
Switching Regulator, Voltage-mode, 0.03A, 470kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3.55 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 470 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BA9700AF
This table gives cross-reference parts and alternative options found for BA9700AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA9700AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL6439IB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | BA9700AF vs ISL6439IB-T |
ISL6430CB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | BA9700AF vs ISL6430CB |
ISL6426CBZ-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, MS-012-AC, SOIC-16 | BA9700AF vs ISL6426CBZ-T |
HIP6013CBZ | Intersil Corporation | Check for Price | Buck Pulse-Width Modulator (PWM) Controller; SOIC14; Temp Range: 0° to 70° | BA9700AF vs HIP6013CBZ |
HIP6006CB | Harris Semiconductor | Check for Price | Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, BIPolar, PDSO14 | BA9700AF vs HIP6006CB |
ISL6426CB | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | BA9700AF vs ISL6426CB |
ISL6527AIB-T | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 650kHz Switching Freq-Max, PDSO14, PLASTIC, MS-012AB, SOIC-14 | BA9700AF vs ISL6527AIB-T |
ISL6527CB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | BA9700AF vs ISL6527CB-T |
ISL6526AIBZ | Intersil Corporation | Check for Price | 2A SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012-AB, SOIC-14 | BA9700AF vs ISL6526AIBZ |
ISL6439CB | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 325kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | BA9700AF vs ISL6439CB |
BA9700AF Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN11984, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The BA9700AF datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, ROHM's application note AN11984 provides guidance on component selection and calculation formulas for custom designs.
-
The BA9700AF is rated for operation from -40°C to 105°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult with ROHM's technical support for specific guidance.
-
ROHM provides troubleshooting guidelines in the application note AN11984, which covers common issues and their solutions. Additionally, ROHM's technical support team can provide further assistance and guidance.
-
Yes, the BA9700AF is compatible with lead-free soldering processes, and ROHM provides guidance on lead-free soldering in the application note AN11984.