-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA78M12FP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA78M12FP-E2CT-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO252-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4212 In Stock |
|
$0.3706 / $0.8500 | Buy Now |
DISTI #
755-BA78M12FP-E2
|
Mouser Electronics | Linear Voltage Regulators IC REG 14.5-27 VOUT 500MA RoHS: Compliant | 1745 |
|
$0.3610 / $0.8500 | Buy Now |
DISTI #
59174968
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 136 Package Multiple: 1 Date Code: 2101 | Americas - 1690 |
|
$0.8330 | Buy Now |
DISTI #
54688064
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 108 Package Multiple: 1 Date Code: 1850 | Americas - 925 |
|
$0.5010 / $0.7820 | Buy Now |
DISTI #
36527011
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 126 Package Multiple: 1 Date Code: 1601 | Americas - 126 |
|
$0.6483 | Buy Now |
|
Quest Components | 1452 |
|
$0.5600 / $1.6000 | Buy Now | |
DISTI #
BA78M12FP-E2
|
IBS Electronics | 78 SERIES 1 A 12 V OUTPUT SMT LDO THREE TERMINAL REGULATOR - TO-252 Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.3445 / $0.3640 | Buy Now |
DISTI #
BA78M12FP-E2
|
Avnet Silica | (Alt: BA78M12FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BA78M12FP-E2
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 925 |
|
$0.3040 / $0.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA78M12FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA78M12FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
The maximum input voltage is 35V, but it's recommended to keep it below 25V for stable operation.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 1 ohm.
The maximum output current is 500mA, but it's recommended to keep it below 300mA for stable operation and to prevent overheating.
To prevent overheating, ensure good heat dissipation by providing a heat sink or a thermal pad, and keep the ambient temperature below 85°C.
Yes, the BA78M12FP-E2 is suitable for high-reliability applications, as it has a built-in overcurrent protection and thermal shutdown features.