-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 5VBIPolar, ROHS COMPLIANT, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA78M05CP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6377
|
Newark | Volt Reg, Fixed, 5V, 0.5A, -40 To 85Degc Rohs Compliant: Yes |Rohm BA78M05CP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6590 / $1.2100 | Buy Now |
DISTI #
BA78M05CP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TO220CP-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
357 In Stock |
|
$0.6594 / $1.2100 | Buy Now |
DISTI #
755-BA78M05CP-E2
|
Mouser Electronics | Linear Voltage Regulators IC REG 7.5-25,VOUT 5 V 500MA RoHS: Compliant | 633 |
|
$0.6590 / $1.2100 | Buy Now |
DISTI #
60315455
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 108 Package Multiple: 1 Date Code: 2001 | Americas - 388 |
|
$0.8849 | Buy Now |
DISTI #
86988418
|
Verical | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220CP T/R Min Qty: 49 Package Multiple: 1 Date Code: 1801 | Americas - 49 |
|
$2.0384 | Buy Now |
|
Quest Components | 349 |
|
$0.8400 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA78M05CP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA78M05CP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 5VBIPolar, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
The maximum input voltage is 18V, but it's recommended to keep it below 15V for stable operation.
To ensure stability, use a 10uF or larger capacitor at the input and a 22uF or larger capacitor at the output, and keep the input voltage above 7V.
The minimum input voltage is 7V, but it's recommended to keep it above 8V for stable operation.
The BA78M05CP-E2 is rated for operation up to 125°C, but it's recommended to derate the output current at high temperatures to prevent overheating.
The BA78M05CP-E2 has built-in overcurrent protection, but it's recommended to add an external fuse or current limiter to prevent damage from excessive current.