Part Details for BA7653AFV-E2 by ROHM Semiconductor
Results Overview of BA7653AFV-E2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA7653AFV-E2 Information
BA7653AFV-E2 by ROHM Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BA7653AFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA7653AFV-E2CT-ND
|
DigiKey | IC VIDEO SIGNAL SWITCHERS 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.8377 / $1.7200 | Buy Now |
DISTI #
755-BA7653AFV-E2
|
Mouser Electronics | Video ICs 4-7V 5mA 70ns RoHS: Compliant | 0 |
|
Order Now |
Part Details for BA7653AFV-E2
BA7653AFV-E2 CAD Models
BA7653AFV-E2 Part Data Attributes
|
BA7653AFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7653AFV-E2
ROHM Semiconductor
Audio/Video Switch, 1 Func, 3 Channel, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 8.2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
BA7653AFV-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN11952, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. ROHM recommends using low-ESR capacitors with a voltage rating of at least 2x the input voltage, and a capacitance value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor.
-
The BA7653AFV-E2 is rated for operation in an ambient temperature range of -40°C to +105°C, but the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure proper thermal management and heat dissipation to prevent overheating and ensure reliable operation.
-
Yes, the BA7653AFV-E2 is suitable for high-reliability and automotive applications. ROHM provides a range of reliability and quality certifications, including AEC-Q100, IATF 16949, and ISO 9001, to ensure the device meets the stringent requirements of these industries.
-
ROHM provides a troubleshooting guide in the application note AN11952, which covers common issues and their solutions, including oscillation, instability, and overheating. Additionally, ROHM's technical support team is available to provide assistance and guidance.