Part Details for BA7603F-E2 by ROHM Semiconductor
Results Overview of BA7603F-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA7603F-E2 Information
BA7603F-E2 by ROHM Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for BA7603F-E2
BA7603F-E2 CAD Models
BA7603F-E2 Part Data Attributes
|
BA7603F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7603F-E2
ROHM Semiconductor
Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA7603F-E2
This table gives cross-reference parts and alternative options found for BA7603F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7603F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA7603FE2 | ROHM Semiconductor | Check for Price | TRIPLE 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, SOP-16 | BA7603F-E2 vs BA7603FE2 |
BA7602FT1 | ROHM Semiconductor | Check for Price | TRIPLE 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, SOP-16 | BA7603F-E2 vs BA7602FT1 |
BA7602F-E2 | ROHM Semiconductor | Check for Price | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | BA7603F-E2 vs BA7602F-E2 |
BA7602F-T1 | ROHM Semiconductor | Check for Price | Video Multiplexer, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | BA7603F-E2 vs BA7602F-T1 |
BA7602F | ROHM Semiconductor | Check for Price | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16 | BA7603F-E2 vs BA7602F |
NJM2286V | New Japan Radio Co Ltd | Check for Price | Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SSOP-16 | BA7603F-E2 vs NJM2286V |
NJM2283V-(TE2) | New Japan Radio Co Ltd | Check for Price | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, SSOP-16 | BA7603F-E2 vs NJM2283V-(TE2) |
NJM2286M-(T1) | New Japan Radio Co Ltd | Check for Price | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | BA7603F-E2 vs NJM2286M-(T1) |
NJM2286M | New Japan Radio Co Ltd | Check for Price | SPDT, 3 Func, 2 Channel, BIPolar, PDSO16, DMP-16 | BA7603F-E2 vs NJM2286M |
NJM2283M-(T1) | New Japan Radio Co Ltd | Check for Price | SPDT, 3 Func, 1 Channel, BIPolar, PDSO16, DMP-16 | BA7603F-E2 vs NJM2283M-(T1) |
BA7603F-E2 Frequently Asked Questions (FAQ)
-
ROHM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the IC. The input and output capacitors should be placed as close as possible to the IC, and the PCB traces should be kept short and wide to minimize parasitic inductance and resistance.
-
To ensure stability, the output capacitor should be selected based on the ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) values. A capacitor with low ESR and ESL values, such as a ceramic capacitor, is recommended. Additionally, the output voltage should be decoupled with a capacitor to the ground plane to prevent oscillation.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to derate the input voltage to 15V or lower to ensure reliable operation and prevent damage to the IC.
-
The BA7603F-E2 is rated for operation up to 105°C, but the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Check for any signs of overheating, such as excessive temperature or thermal shutdown. If the issue persists, consult the datasheet and application notes for further guidance.