Part Details for BA7602F-E2 by ROHM Semiconductor
Results Overview of BA7602F-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA7602F-E2 Information
BA7602F-E2 by ROHM Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for BA7602F-E2
BA7602F-E2 CAD Models
BA7602F-E2 Part Data Attributes
|
BA7602F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7602F-E2
ROHM Semiconductor
Audio/Video Switch, 3 Func, 2 Channel, BIPolar, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 20.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA7602F-E2
This table gives cross-reference parts and alternative options found for BA7602F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7602F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA7602FE2 | ROHM Semiconductor | Check for Price | TRIPLE 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, SOP-16 | BA7602F-E2 vs BA7602FE2 |
BA7602F-E2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in their application note AP14434, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference.
-
The selection of input and output capacitors depends on the specific application requirements. ROHM recommends using low-ESR capacitors with a capacitance value of 10uF to 22uF for the input and output. The capacitor selection guide in the datasheet provides more detailed information.
-
The BA7602F-E2 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal management design. ROHM recommends following the thermal design guidelines in the datasheet to ensure reliable operation.
-
Yes, the BA7602F-E2 is qualified for use in high-reliability and automotive applications. ROHM provides additional documentation and support for these applications, including AEC-Q100 qualification and PPAP (Production Part Approval Process) documentation.
-
ROHM provides a troubleshooting guide in their application note AP14435, which covers common issues and their solutions. Additionally, ROHM's technical support team is available to provide assistance with troubleshooting and design optimization.