Part Details for BA6208F-E2 by ROHM Semiconductor
Results Overview of BA6208F-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA6208F-E2 Information
BA6208F-E2 by ROHM Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for BA6208F-E2
BA6208F-E2 CAD Models
BA6208F-E2 Part Data Attributes
|
BA6208F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6208F-E2
ROHM Semiconductor
Brush DC Motor Controller, 0.5A, BIPolar, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA6208F-E2
This table gives cross-reference parts and alternative options found for BA6208F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6208F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA6208FE1 | ROHM Semiconductor | Check for Price | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO8, SOP-8 | BA6208F-E2 vs BA6208FE1 |
BA6208F-T2 | ROHM Semiconductor | Check for Price | Brush DC Motor Controller, 0.5A, PDSO8, SOP-8 | BA6208F-E2 vs BA6208F-T2 |
BA6208FT1 | ROHM Semiconductor | Check for Price | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO8, SOP-8 | BA6208F-E2 vs BA6208FT1 |
BA6208FE2 | ROHM Semiconductor | Check for Price | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO8, SOP-8 | BA6208F-E2 vs BA6208FE2 |
BA6208F-DX | ROHM Semiconductor | Check for Price | Brush DC Motor Controller, 0.5A, PDSO8, SOP-8 | BA6208F-E2 vs BA6208F-DX |
BA6208F-E1 | ROHM Semiconductor | Check for Price | Brush DC Motor Controller, 0.5A, PDSO8, SOP-8 | BA6208F-E2 vs BA6208F-E1 |
BA6208F-E2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the BA6208F-E2 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW pin) away from sensitive analog circuits.
-
To ensure the stability of the output voltage, it's essential to choose the right output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a capacitor in parallel with the feedback resistor (RFB) and the output capacitor.
-
The BA6208F-E2 has an operating ambient temperature range of -40°C to 105°C. However, the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal design and heat dissipation to prevent overheating and ensure reliable operation.
-
Yes, the BA6208F-E2 is suitable for high-reliability applications. ROHM Semiconductor has a rigorous testing and qualification process to ensure the device meets the required standards for reliability and quality. Additionally, the device is built with a robust design and has a high MTBF (Mean Time Between Failures) rating.
-
To troubleshoot issues with the BA6208F-E2, start by checking the input voltage, output voltage, and current. Verify that the input voltage is within the recommended range, and the output voltage is within the specified tolerance. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. If the issue persists, consult the datasheet and application notes for guidance, or contact ROHM Semiconductor's technical support.