-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, 5 X 6.20 MM, 1.71MM HEIGHT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA3472YF-LBH2 by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA3472YF-LBH2CT-ND
|
DigiKey | HIGH SPEED OPERATIONAL AMPLIFIER Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
244 In Stock |
|
$1.4123 / $2.7600 | Buy Now |
DISTI #
755-BA3472YF-LBH2
|
Mouser Electronics | High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI RoHS: Compliant | 703 |
|
$1.4000 / $2.7600 | Buy Now |
DISTI #
36527938
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1701 | Americas - 214 |
|
$1.6565 / $1.8451 | Buy Now |
DISTI #
36526655
|
Verical | Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 40 |
|
$1.8451 | Buy Now |
|
Quest Components | 203 |
|
$1.3200 / $2.6400 | Buy Now | |
DISTI #
BA3472YF-LBH2
|
TTI | High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.7600 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA3472YF-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3472YF-LBH2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, 5 X 6.20 MM, 1.71MM HEIGHT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Width | 4.4 mm |