Part Details for BA3404FVM-TR by ROHM Semiconductor
Results Overview of BA3404FVM-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA3404FVM-TR Information
BA3404FVM-TR by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BA3404FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6350
|
Newark | Opamp, 1.2Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:1.2Mhz, Slew Rate:1.2V/Μs, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rohm BA3404FVM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BA3404FVMCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4304 / $0.9700 | Buy Now |
DISTI #
755-BA3404FVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps 4-36V 2 CHANNELS 70nA 0.7mA RoHS: Compliant | 164 |
|
$0.4220 / $1.1700 | Buy Now |
DISTI #
69687170
|
Verical | Op Amp Dual Ground Sense Amplifier ±18V/36V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 2301 | Americas - 2975 |
|
$0.4683 / $0.5419 | Buy Now |
|
Quest Components | 2375 |
|
$0.5355 / $1.5300 | Buy Now | |
DISTI #
BA3404FVM-TR
|
Avnet Asia | OP Amp Dual GP ?18V/36V 8-Pin MSOP T/R (Alt: BA3404FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BA3404FVM-TR
|
Avnet Silica | OP Amp Dual GP 18V36V 8Pin MSOP TR (Alt: BA3404FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BA3404FVM-TR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3079 |
|
$0.3060 / $0.6940 | Buy Now |
|
LCSC | 200nA Dual 1.2V/us 5mV MSOP-8-2.8mm Operational Amplifier ROHS | 3 |
|
$1.5796 / $1.6762 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP / Ground Sense Operational Amplifiers | 3800 |
|
$0.3767 / $0.5649 | Buy Now |