-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA2904YFVM-MGTR by ROHM Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8430
|
Newark | Op-Amp, Aec-Q100, Dual, 500Khz, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Rohm BA2904YFVM-MGTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2520 / $0.5900 | Buy Now |
DISTI #
BA2904YFVM-MGCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2850 In Stock |
|
$0.2080 / $0.5100 | Buy Now |
DISTI #
755-BA2904YFVM-MGTR
|
Mouser Electronics | Operational Amplifiers - Op Amps Grd Snse 2Ch MSOP8 3-32V RoHS: Compliant | 4805 |
|
$0.2090 / $0.5100 | Buy Now |
DISTI #
84417286
|
Verical | Op Amp Dual GP ±18V/36V Automotive 8-Pin MSOP T/R RoHS: Compliant Min Qty: 213 Package Multiple: 1 Date Code: 2401 | Americas - 6000 |
|
$0.3244 / $0.3837 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 10000UV OFFSET-MAX, BIPOLAR, PDSO8 | 4800 |
|
$0.2820 / $0.9400 | Buy Now |
DISTI #
BA2904YFVM-MGTR
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.1890 / $0.6130 | RFQ |
DISTI #
BA2904YFVM-MGTR
|
Avnet Silica | OP Amp Dual 02Vus5V 3V to 32V15V to 6V 8Pin MSOP Emboss TR (Alt: BA2904YFVM-MGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC OPAMP GP 2 CIRCUIT 8MSOP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA2904YFVM-MGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2904YFVM-MGTR
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Width | 2.8 mm |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
ROHM recommends following the derating guidelines in the datasheet, ensuring proper thermal management, and using a heat sink if necessary. Additionally, consider using a thermistor or thermocouple to monitor temperature and adjust the system accordingly.
The BA2904YFVM-MGTR has built-in ESD protection diodes, but it's still recommended to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is operated within the recommended voltage and current ranges, and avoid voltage spikes or transients.
Yes, the BA2904YFVM-MGTR is AEC-Q100 qualified, making it suitable for automotive and high-reliability applications. However, ensure that you follow the recommended operating conditions, and consult with ROHM's technical support for specific requirements and guidelines.
ROHM recommends following the JEDEC J-STD-020 standard for reflow soldering, with a peak temperature of 260°C and a dwell time of 30 seconds. For wave soldering, use a temperature of 250°C and a dwell time of 5 seconds.