-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO4, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA25BC0WFP-E2 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BA25BC0WFP-E2TR-ND
|
DigiKey | IC REG LINEAR 2.5V 1A TO252-5 Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6381 / $0.6772 | Buy Now |
DISTI #
755-BA25BC0WFP-E2
|
Mouser Electronics | LDO Voltage Regulators REG 1A 2.5V RoHS: Compliant | 834 |
|
$0.6220 / $2.3800 | Buy Now |
DISTI #
36525707
|
Verical | LDO Regulator Pos 2.5V 1A 5-Pin(4+Tab) TO-252 T/R Min Qty: 222 Package Multiple: 1 Date Code: 1501 | Americas - 1545 |
|
$0.3303 / $0.3690 | Buy Now |
|
Bristol Electronics | 1896 |
|
RFQ | ||
|
Quest Components | 1516 |
|
$0.6468 / $1.8480 | Buy Now | |
|
Quest Components | 1236 |
|
$0.4500 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA25BC0WFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA25BC0WFP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, BIPolar, PSSO4, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BA25BC0WFP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA25BC0WFP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD25KA5WFP-E2 | ROHM Semiconductor | $0.5066 | Fixed Positive LDO Regulator, 2.5V, CMOS, PSSO5, TO-252, 4 PIN | BA25BC0WFP-E2 vs BD25KA5WFP-E2 |
AN80M25RSP | Panasonic Electronic Components | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 5 PIN | BA25BC0WFP-E2 vs AN80M25RSP |
FAN1582D25X_NL | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PSSO4, PLASTIC, TO-252, DPAK-5 | BA25BC0WFP-E2 vs FAN1582D25X_NL |
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
Use a heat sink, ensure good airflow, and consider derating the device's power consumption according to the temperature derating curve provided in the datasheet.
ROHM recommends a 10uF to 22uF ceramic capacitor with an X7R or X5R dielectric, placed as close as possible to the VIN pin.
Yes, but ensure that the input voltage range is within the recommended specifications, and consider adding over-voltage protection and undervoltage lockout circuits to prevent damage to the device.
Check the input voltage, output load, and feedback resistors for correctness, and verify that the device is not overheating or experiencing excessive voltage stress.