Part Details for BA159 by FCI Semiconductor
Results Overview of BA159 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA159 Information
BA159 by FCI Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BA159
BA159 CAD Models
BA159 Part Data Attributes
|
BA159
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA159
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO |
Alternate Parts for BA159
This table gives cross-reference parts and alternative options found for BA159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1MAL | Taiwan Semiconductor | $0.0796 | Rectifier Diode, | BA159 vs HS1MAL |
RS1FLM-M3/H | Vishay Intertechnologies | $0.1244 | Rectifier Diode, | BA159 vs RS1FLM-M3/H |
HS1MFS | Taiwan Semiconductor | $0.1356 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | BA159 vs HS1MFS |
HS1MALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | BA159 vs HS1MALM2G |
HS1MALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | BA159 vs HS1MALM3G |
HS1MFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | BA159 vs HS1MFSM2G |