Part Details for BA05CC0WT-V5 by ROHM Semiconductor
Results Overview of BA05CC0WT-V5 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA05CC0WT-V5 Information
BA05CC0WT-V5 by ROHM Semiconductor is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BA05CC0WT-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA05CC0WT-V5-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220FP-5 Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4497 | Buy Now |
DISTI #
755-BA05CC0WT-V5
|
Mouser Electronics | LDO Voltage Regulators LDO REG 5V 1A 5PIN RoHS: Compliant | 696 |
|
$1.2800 / $3.9100 | Buy Now |
Part Details for BA05CC0WT-V5
BA05CC0WT-V5 CAD Models
BA05CC0WT-V5 Part Data Attributes
|
BA05CC0WT-V5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA05CC0WT-V5
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, ROHS COMPLIANT, TO-220FP, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | ROHS COMPLIANT, TO-220FP, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e2 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for BA05CC0WT-V5
This table gives cross-reference parts and alternative options found for BA05CC0WT-V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA05CC0WT-V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA05CC0WT(-V5) | ROHM Semiconductor | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, SFM5, ROHS COMPLIANT, TO-220FP, 5 PIN | BA05CC0WT-V5 vs BA05CC0WT(-V5) |