Part Details for BA-2RV32-P405 by Honeywell Sensing and Control
Results Overview of BA-2RV32-P405 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA-2RV32-P405 Information
BA-2RV32-P405 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BA-2RV32-P405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417911
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 16 |
|
$114.9490 / $121.5752 | Buy Now |
DISTI #
69896752
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 20A 250VAC 1.39N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 40 |
|
$87.5940 / $94.6010 | Buy Now |
DISTI #
65681125
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 20A 250VAC 1.39N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$71.9300 / $76.1700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 31,75 mm [1.250 in] Straight Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
62 In Stock |
|
$31.6700 / $72.7700 | Buy Now |
Part Details for BA-2RV32-P405
BA-2RV32-P405 CAD Models
BA-2RV32-P405 Part Data Attributes
|
BA-2RV32-P405
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-2RV32-P405
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 8.63mm, Screw Terminal, Straight Lever Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.63 mm | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 17.5 mm | |
Body Height | 24.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 7.87 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BA-2RV32-P405 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supply voltage (Vcc) before applying the input signal. This ensures proper operation and prevents damage to the device.
-
To minimize EMI, use a shielded cable for the input signal, keep the device away from high-frequency sources, and use a ferrite bead or common-mode choke on the input lines. Additionally, ensure good grounding and follow proper PCB layout practices.
-
The maximum allowable voltage on the output pins is Vcc + 0.5V. Exceeding this voltage may damage the device.
-
The BA-2RV32-P405 is rated for operation up to 85°C. However, the device's accuracy and reliability may be affected at higher temperatures. Consult the datasheet for temperature-related specifications and consider using a heat sink or cooling system if necessary.
-
The BA-2RV32-P405 does not require calibration. It is a pre-calibrated device, and its output is proportional to the input signal. However, you may need to adjust the output scaling or offset depending on your specific application requirements.