Part Details for BA-2RV219-D68 by Honeywell Sensing and Control
Results Overview of BA-2RV219-D68 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA-2RV219-D68 Information
BA-2RV219-D68 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BA-2RV219-D68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417905
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 24 |
|
$31.2173 / $33.0086 | Buy Now |
DISTI #
51660700
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1410 | Americas - 176 |
|
$24.3360 / $26.2860 | Buy Now |
DISTI #
65678265
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$20.5100 / $20.9000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect Automotive RoHS: Compliant |
209 In Stock |
|
$8.9900 / $20.2200 | Buy Now |
Part Details for BA-2RV219-D68
BA-2RV219-D68 CAD Models
BA-2RV219-D68 Part Data Attributes
|
BA-2RV219-D68
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-2RV219-D68
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.76mm, Quick Connect Terminal, Wide Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.76 mm | |
Actuator Type | WIDE ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 30.01 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | QUICK CONNECT |