Part Details for BA-2R-A4 by Honeywell Sensing and Control
Results Overview of BA-2R-A4 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA-2R-A4 Information
BA-2R-A4 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BA-2R-A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417898
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 27 |
|
$24.3470 / $25.8994 | Buy Now |
DISTI #
51650995
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 600VAC 250VDC 1491.4VA 6.12N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1510 | Americas - 410 |
|
$17.1340 / $18.4990 | Buy Now |
DISTI #
29736162
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 20A 600VAC 250VDC 1491.4VA 6.12N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 33 |
|
$14.4400 / $14.7100 | Buy Now |
DISTI #
BA-2R-A4
|
IBS Electronics | SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 125VDC 1.52MM SCREW TERMINAL PANEL MOUNT Min Qty: 10 Package Multiple: 1 | 445 |
|
$8.2160 / $17.8230 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
445 In Stock |
|
$6.3200 / $14.2300 | Buy Now |
Part Details for BA-2R-A4
BA-2R-A4 CAD Models
BA-2R-A4 Part Data Attributes
|
BA-2R-A4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BA-2R-A4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.52 mm | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BA-2R-A4 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the BA-2R-A4 is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The BA-2R-A4 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The BA-2R-A4 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
No, the BA-2R-A4 is not designed for use in explosive environments. It does not have any explosion-proof certifications and should only be used in non-hazardous locations.
-
The response time of the BA-2R-A4 is typically less than 10 ms, making it suitable for most industrial and commercial applications.