Part Details for B8S_R2_00001 by PanJit Semiconductor
Results Overview of B8S_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B8S_R2_00001 Information
B8S_R2_00001 by PanJit Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B8S_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-B8S_R2_00001
|
Mouser Electronics | Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 800V 0.8A MDI RoHS: Compliant | 2400 |
|
$0.0810 / $0.3800 | Buy Now |
DISTI #
87657294
|
Verical | B8S_R2_00001 Min Qty: 479 Package Multiple: 1 | Americas - 2690 |
|
$0.1520 / $0.2470 | Buy Now |
DISTI #
B8S-R2
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 0.8A, Ifsm: 35A Min Qty: 1 | 2900 |
|
$0.0710 / $0.3310 | Buy Now |
|
NAC | MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 800V 0.8A MDI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0630 / $0.0730 | Buy Now |
DISTI #
B8S_R2_00001
|
Avnet Silica | SMDI05A800VGenPurp Bridge RectSMDGP (Alt: B8S_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for B8S_R2_00001
B8S_R2_00001 CAD Models
B8S_R2_00001 Part Data Attributes
|
B8S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B8S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, MDI, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.4 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for B8S_R2_00001
This table gives cross-reference parts and alternative options found for B8S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B8S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMM-120-03-G-D | Samtec Inc | $3.8317 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | B8S_R2_00001 vs TMM-120-03-G-D |
4739711640470 | Wurth Elektronik | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S_R2_00001 vs 4739711640470 |
4739711640400 | Wurth Elektronik | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S_R2_00001 vs 4739711640400 |
TMM-120-03-SM-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | B8S_R2_00001 vs TMM-120-03-SM-D |
B8S_R2_00001 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is also recommended.
-
Thermal management is crucial for the B8S_R2_00001. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The device's thermal pad should be connected to a solid ground plane to improve heat dissipation.
-
The B8S_R2_00001 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, and ensure that the PCB design includes ESD protection circuits, such as TVS diodes or ESD protection arrays, to prevent damage.
-
While the B8S_R2_00001 is a high-quality device, it may not meet the specific requirements for high-reliability or automotive applications. Consult with PanJit Semiconductor or a qualified engineer to determine if the device meets the necessary standards and regulations for your specific application.
-
To troubleshoot issues with the B8S_R2_00001, start by reviewing the datasheet and application notes. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes or logic analyzers to debug signal issues, and consult with PanJit Semiconductor's technical support or a qualified engineer if necessary.